Rubycon 50ZLJ56MT16.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ56MT16.3X11.

IHS

Datasheet4 pages4 years ago

HQonline

Farnell

Inventory History

3 month trend:
-17.75%

CAD Models

Download Rubycon 50ZLJ56MT16.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.101
$ 0.101
Stock
1,387,811
228,180
228,180
Authorized Distributors
3
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
250 mA
192.5 mA
192.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB500ELL560MF11D
Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 11mm) Radial 2.5mm 385mA 7000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKY-500ETD560MF11D
56uF 50V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
United Chemi-ConEKYB630ELL560MHB5D
Cap Aluminum Lytic 56uF 63V 20%( 8 X 11.5mm) Radial 3.5mm 530mA 7000h 105C Bulk
NichiconUPV1V560MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 56muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 50ZLJ56MT16.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56uF 50V 220mΩ ±20% 250mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
56¦ÌF 50V ¡À20% 2.5mm 7000h@ 105¡ãC 250mA@ 120Hz,500mA@ 100kHz 6.3mm*11mm*12.5mm
Aluminium Electrolytic Capacitor, Zlj Series, 56 - F, - 20%, 50 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLJ56MT16.3X11
ZLJ 56uF 50V 20% 6x11/2,5 RoHSconf
CAP ALUM 56UF 20% 50V RADIAL TH
Radial Can ZLJ 50V 56muF ±20% 0.248Dia 6.30mm
CAP, 56µF, 50V, 20%; Capacitance: 56µF; Voltage Rating: 50V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG