Rubycon 50ZLJ330M10X20

330uF 50V ±20% Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ330M10X20.

IHS

Datasheet4 pages3 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+0.48%

CAD Models

Download Rubycon 50ZLJ330M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.41
$ 0.41
Stock
31,246
41,866
41,866
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.133 A
293 mA
293 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUHW1H331MPD
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 2060mA 10000h 105C Bulk
330uF 35V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1J331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1J331B
Panasonic EEUFR1J331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN500ELL331MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEUEB1H331B
Panasonic EEUEB1H331B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 50ZLJ330M10X20 provided by its distributors.

330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 50V 20%( 10 X 20mm) Radial 5mm 2060mA 10000h 105°C Bulk
In-Line Aluminum Electrolytic Capacitor

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50 ZLJ 330 M 10X20
  • 50ZLJ330M 10X20