Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35ZLJ330M8X20

330uF 35V ±20% Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ330M8X20.

IHS

Datasheet4 pages3 years ago

Electro Sonic

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+27.37%

CAD Models

Download Rubycon 35ZLJ330M8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.312
$ 0.312
Stock
14,735
281,909
281,909
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
10000 hours
4000 hours
4000 hours
Ripple Current
1.078 A
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZN350ELL331MH20D
330uF 35V 41mΩ ±20% 980mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUEB1V331
Panasonic EEUEB1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1V331L
Panasonic EEUFM1V331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1V331B
Capacitor Aluminum 330uF 35VDC 20% 10 X 16mm RDL 5mm 278mA 10000 hr Ammo Pack
United Chemi-ConEKYB350ELL331MH20D
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1330mA 10000h 105C

Descriptions

Descriptions of Rubycon 35ZLJ330M8X20 provided by its distributors.

330uF 35V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1960mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ZLJ series 35V 330uF 105C 10000hrs 8x20mm Aluminum Electrolytic Capacitor
CAP, 330µF, 35V, 20%; Capacitance: 330µF; Voltage Rating: 35V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLJ330M 8X20