Panasonic EEUEB1H331B

Panasonic EEUEB1H331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.437
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1H331B.

IHS

Datasheet10 pages10 years ago

Panasonic

TME

CAD Models

Download Panasonic EEUEB1H331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.41
$ 0.41
Stock
0
41,866
41,866
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
293 mA
293 mA
293 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUEB1H331
Panasonic EEUEB1H331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1J331
Panasonic EEUFR1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1J331B
Panasonic EEUFR1J331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330uF 35V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUEB1H331B provided by its distributors.

Panasonic EEUEB1H331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 50V, -40 to 105¡C
Panasonic SCT
Al Lytic Cap, Radial Eb Series, 105C; |Panasonic EEUEB1H331B
CAP, 330UF, 50V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1H331B.