Nichicon UHW1H331MPD

Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 2060mA 10000h 105C Bulk
$ 0.433
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1H331MPD.

IHS

Datasheet6 pages4 years ago

TME

Nichicon SCT

Arrow.cn

Inventory History

3 month trend:
-44.32%

CAD Models

Download Nichicon UHW1H331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.41
$ 0.41
Stock
23,779
40,570
40,570
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.03 A
293 mA
293 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 35V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN500ELL331MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEUFR1J331
Panasonic EEUFR1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1J331B
Panasonic EEUFR1J331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1H331L
Panasonic EEUFR1H331L - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UHW1H331MPD provided by its distributors.

Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 2060mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 330 μ F, 50 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
330μF 50V ±20% 5mm 10000h@ 105°C 1.03A@ 120Hz,2.06A@ 100kHz Through hole mounting 10mm*20mm*21.5mm
CAP, ALUM ELE, 330UF, 50V2.06A, RADIAL;
Radial/ Bulk; |Nichicon UHW1H331MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL