Panasonic EEUEB1H331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1H331.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+0.12%

CAD Models

Download Panasonic EEUEB1H331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEB1J331
Panasonic EEUEB1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEB1H331B
Panasonic EEUEB1H331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEB1V331
Panasonic EEUEB1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1J331MHD
Capacitor Aluminum Electrolytic Cap 330uF 63V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1J331MHD
United Chemi-ConELXZ630ELL331MK20S
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1290mA 7000h 105°C Bulk
KYOCERA AVXUHE1J331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 330muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUEB1H331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEUEB1H331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 330uF 50V 20% Aluminum Cylindrical Can 5mm 293mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 20%, 50V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,10X20,BULK
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 293mA 10000h 105C Automotive Bulk
Cap 330Uf 50Vdc 20% 10 X 20Mm Rdl 5Mm 293Ma 10000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
EEU-EB Series 50 V 330 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 330uF, 50V, -40 to 105¡C
Panasonic SCT
Capacitance uF = 330 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 293 / Leakage Current uA = 165 / Series = EB-A / Diameter mm = 10 / Height mm = 20 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1H331
  • EEU-EB1H331.