Rubycon 50ZLJ100MT78X11.5

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 950mA 9000h 105C Ammo
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ100MT78X11.5.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+122%

CAD Models

Download Rubycon 50ZLJ100MT78X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.15
$ 0.15
Stock
32,916
1,280,921
1,280,921
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
61 mΩ
61 mΩ
Life (Hours)
9000 hours
3000 hours
3000 hours
Ripple Current
475 mA
870 mA
870 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 555mA 7000h 105°C Bulk
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 400mA 7000h 105C Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZN500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
United Chemi-ConEKZN630ELL101MH15D
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 3.5mm 990mA 9000h 105C Bulk
100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50ZLJ100MT78X11.5 provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 950mA 9000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 100 - F, - 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLJ100MT78X11.5
CAP, 100µF, 50V, 20%; Capacitance: 100µF; Voltage Rating: 50V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG