Rubycon 50ZLJ1000M12.5X35

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 50V
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ1000M12.5X35.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-4.57%

CAD Models

Download Rubycon 50ZLJ1000M12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.889
$ 0.69
$ 0.69
Stock
47,972
21,983
21,983
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.286 A
2.8 A
2.8 A
Height - Seated (Max)
37.0078 mm
36.4998 mm
36.4998 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKYB800ELL102MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicEEUFR1E102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1E102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUHE1H102MHD
Cap Aluminum Lytic 1000uF 50V 20%( 12.5 X 40mm) Radial 5mm 2920mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1000muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB350ELL102MJ30S
Cap Aluminum Lytic 1000uF 35V 20%( 10 X 30mm) Radial 5mm 2230mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 50ZLJ1000M12.5X35 provided by its distributors.

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 50V
1000uF 50V ±20% 2.286A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 50V ¡À20% 5mm 10000h@ 105¡ãC 2.286A@ 120Hz ,D12.5xL35mm 37mm
CAP ALUM 1000UF 20% 50V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG