Rubycon 50ZL100M8X11.5

Capacitor, Aluminum Electrolytic, Non Solid, Polarized, 50 V, 100 Uf, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL100M8X11.5.

IHS

Datasheet3 pages11 years ago

element14

Future Electronics

Alternate Parts

Price @ 1000
$ 0.143
$ 0.143
Stock
544
1,264,871
1,264,871
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
100
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
61 mΩ
61 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
724 mA
870 mA
870 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 50ZL100M8X11.5 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:100µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:3.5mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes
Radial Electrolytic Capacitor Dimensions ø x L: 8 x 11.5 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 3.5 mm Service life: 3000 h Capacitance: 100 uF Rated voltage: 50 VDC ø d: 0.6 mm
CAPACITOR, 100UF 50V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:3000 hours @ 105°C; Height:13mm; Diameter:8mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:724mA; External Length / Height:11.5mm; Impedance:0.074ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; Leakage Current:50µA; Operating Lifetime:3000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZL100M8X11.5.