Rubycon 50USG12000MEFCSN30X45

USG Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 12000muF 50V
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50USG12000MEFCSN30X45.

Master Electronics

Datasheet4 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
-15.49%

CAD Models

Download Rubycon 50USG12000MEFCSN30X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 3.98
Stock
458
8,433
Authorized Distributors
3
6
Capacitance
12 mF
12 mF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
33 mΩ
Life (Hours)
-
3000 hours
Ripple Current
5.6 A
5.6 A
Height - Seated (Max)
-
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 50USG12000MEFCSN30X45 provided by its distributors.

USG Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 12000muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
Cap 12000uF Aluminum Electrolytic Capacitor
±20% 5.6A@120Hz 10mm 50V 12000uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG