
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1189-3566-1-ND | 5,740 | 1 | Cut Tape | ||||||||
| Newark | 50TRV10M6.3X6.1 | 1,340 | 10 | Cut Tape | ||||||||
| TME | 50TRV10M6.3X6.1-0 | 0 | 5K | 17h | ||||||||
| Onlinecomponents.com | 50TRV10M6.3X6.1 | 0 | 1K | Bulk | ||||||||
| Master Electronics | 50TRV10M6.3X6.1 | 0 | 1K |
Download datasheets and manufacturer documentation for Rubycon 50TRV10M6.3X6.1.
Download Rubycon 50TRV10M6.3X6.1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Rubycon 50TRV10M6.3X6.1 provided by its distributors.
Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:
Download datasheets and manufacturer documentation for Rubycon 50TRV10M6.3X6.1.