Descriptions of Panasonic EEEHD1J100P provided by its distributors.
Panasonic EEEHD1J100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 63 VDC, SMT,8X6.2,TAPE&REEL
CAPACITOR ALUM ELEC, 10UF, 63V, 20%, SMDCAPACITOR ALUM ELEC, 10UF, 63V, 20%, SMD
Cap Aluminum Lytic 10uF 63V 20% (8 X 6.2mm) SMD 0.045A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 63V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 10uF 63V 20% (8 X 6.2mm) SMD 45mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors - SMD 10UF 63V ELECT HD SMD
Aluminum Electrolytic Capacitor, 10Uf, 63V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HD1J100P