Rubycon 50SGV100M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 50V 100muF 卤20% 0.315Dia 8.00mm
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50SGV100M8X10.5.

IHS

Datasheet2 pages3 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 50SGV100M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.225
$ 0.225
Stock
234,625
1,181,418
1,181,418
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
230 mA
175 mA
175 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 100muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUUR1H101MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVE500ADA101MHA0G
MVE Series 50 V 100 uF Ø8x10mm ±20 % SMT Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 35 V, UR SERIES 2000H 8 (DIA.) X 10MM
United Chemi-ConEMVH160ADA101MHA0G
Cap Aluminum Lytic 100uF 16V 20%( 8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125C Automotive T/R
Cornell DubilierAVE107M50F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 50SGV100M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 50V 100muF 卤20% 0.315Dia 8.00mm
SMD Aluminum Electrolytic Capacitor SMD,D8xL10.5mm 100µF ±20% 50V 2000Hrs@105℃
Aluminum Electrolytic Capacitor - 100uF 50V 20% 105degC SMT
100uF 50V 230mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 100UF 20% 50V SMD / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 350mA 2000h 105C T/R
CAP, 100µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 50V; ESR: -; Product Range: SGV Series; Lifetime @ Temperature: 2000 ho; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50 SGV 100 M 8X10.5
  • 50SGV100M 8X10.5