Rubycon 50PX47MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 47muF ±20% 0.248Dia 6.30mm
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX47MEFC6.3X11.

IHS

Datasheet2 pages14 years ago

Farnell

Electro Sonic

LKR

Inventory History

3 month trend:
-16.65%

CAD Models

Download Rubycon 50PX47MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.21
$ 0.21
Stock
112,799
14,277
14,277
Authorized Distributors
6
4
4
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
115 mA
115 mA
115 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 47muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
NichiconUVY1H470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 47muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEKMG630ETD470MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKMG630ETC470MF11D
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 5mm 120mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 50PX47MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 47muF ±20% 0.248Dia 6.30mm
47uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic CapacitorsDIP DIP,D6.3xL11mm 47µF ±20% Ф6.30 x 11.00mm 50V 115mA 1000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 50V 20%( 6.3 X 11mm) Radial 2.5mm 115mA 1000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 50V, 20%, RADIAL; Capacitance: 47µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Lead Spacing
Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 50PX47MEFC6.3X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PX47MEFC 6.3X11