Rubycon 450PX4R7MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450PX4R7MEFC10X12.5.

IHS

Datasheet2 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-87.43%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.231
$ 0.231
Stock
31,653
27,477
27,477
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
1000 hours
1000 hours
Ripple Current
35 mA
32 mA
32 mA
Height - Seated (Max)
-
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 450PX4R7MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF
4.7uF 450V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PX series 450V 4.7uF 105C 10x12.5mm Aluminum Electrolytic Capacitor
4.7¦ÌF 450V ¡À20% 5mm 2000h 35mA ,D10xL12.5mm 10mm*12.5mm*12.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG