Rubycon 450PX10MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450PX10MEFC10X20.

IHS

Datasheet2 pages15 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+108%

CAD Models

Download Rubycon 450PX10MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.502
$ 0.502
Stock
9,496
198,780
198,780
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
8000 hours
8000 hours
Ripple Current
37 mA
330 mA
330 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk
PanasonicECA2WM100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
PanasonicECA-2GHG100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105°C Ammo Pack
NichiconUVR2W100MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 450 V DC, VR SERIES 2000H 12.5(DIA.)X20MM
10uF 350V 卤20% 115mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
10uF 400V 卤20% 130mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 450PX10MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF
10uF 450V ±20% 37mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 450V 20%( 10 X 20mm) Radial 5mm 37mA 2000h 105C Bulk
Al Electrolytic Cap 10μF 450V ±20% 5mm Pitch 2000h@105°C 37mA@120Hz 55.5mA@10kHz TH 10mm × 20mm × 22mm
Aluminum Electrolytic Capacitor, 10Uf, 450V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 450PX10MEFC10X20
CAP, 10µF, 450V, 20%; Capacitance: 10µF; Voltage Rating: 450V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Mi

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450PX10MEFC 10X20