Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2WM100

Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2WM100.

IHS

Datasheet12 pages7 years ago

Newark

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-82.14%

CAD Models

Download Panasonic ECA2WM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.33
$ 0.33
Stock
40,079
54,401
54,401
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
90 mA
90 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUVR2G100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 10muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA-2WM100B
Panasonic ECA2WM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2VM100
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
PanasonicECA2GM100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR2V100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA2WM100 provided by its distributors.

Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
Panasonic ECA2WM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 450V 20% Aluminum Cylindrical Can 5mm 130mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminium electrolytic capacitor radial 10uF 450VDC
Aluminum Electrolytic Capacitors, 10uF, 450V, -25 to 85¡C
Panasonic SCT
ECA-M Series 450 V 10 uF Ø 12.5 x 20 mm LS=5 mm 85 °C Radial Electrolytic
CAPACITOR ALUM ELEC, 10µF, 450VDC, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:450VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 10UF, 450V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:130mA; External Length / Height:25mm; Lead Diameter:0.6mm; Leakage Current:45µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:450V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2WM100
  • ECA2WM100.