Nichicon UVR2G100MHD1TO

10uF 400V 卤20% 130mA@120Hz Plugin, D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2G100MHD1TO.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages11 years ago

Farnell

element14

Future Electronics

Inventory History

3 month trend:
+370%

CAD Models

Download Nichicon UVR2G100MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA2WM100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
PanasonicECA-2WM100B
Panasonic ECA2WM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2VM100
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
10uF 350V 卤20% 115mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR2F100MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UVR2G100MHD1TO provided by its distributors.

10uF 400V 卤20% 130mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 10 uF 400 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 400V 20% (12.5 X 20mm) Radial 7.5mm 0.13A 2000h 85C Ammo
Al Electrolytic Cap 10μF 400V ±20% 5mm Pitch 2000h@85°C 130mA@120Hz 208mA@10kHz TH 20mm W × 22mm H
CAPACITOR ALUM ELEC, 10UF, 400V, RADIAL;; CAPACITOR ALUM ELEC, 10UF, 400V, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:1000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL