Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450PK33MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450PK33MEFC16X25.

IHS

Datasheet2 pages9 years ago

CAD Models

Download Rubycon 450PK33MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.022
$ 0.954
Stock
1
519
Authorized Distributors
2
5
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
180 mA
180 mA
Height - Seated (Max)
-
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECA-2CHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 33muF ±20% 0.394Dia 10.00mm
NichiconUVR2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
NichiconUPW2C330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 33muF ±20% 0.492Dia 12.50mm
NichiconUPW1A330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 160V 20% (10 X 16mm) Radial 5mm 180mA 2000h 85C Bulk
PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk

Descriptions

Descriptions of Rubycon 450PK33MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 450V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG