Rubycon 160PK33MEFC10X16

Cap Aluminum Lytic 33uF 160V 20% (10 X 16mm) Radial 5mm 180mA 2000h 85C Bulk
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160PK33MEFC10X16.

IHS

Datasheet2 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-19.85%

CAD Models

Download Rubycon 160PK33MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicECA-2CHG330
Cap Aluminum 33uF 160V 20% (10 X 20mm) Radial 5mm 180mA 2000h 105°C Bulk
PanasonicECA-2DM330
Panasonic ECA2DM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2DHG330B
Panasonic ECA2DHG330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
33uF 200V ±20% 160mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33uF 200V ±20% 140mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2D330MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 160PK33MEFC10X16 provided by its distributors.

Cap Aluminum Lytic 33uF 160V 20% (10 X 16mm) Radial 5mm 180mA 2000h 85C Bulk
33uF 160V ±20% 180mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP, 33µF, 160V, 20%; Capacitance: 33µF; Voltage Rating: 160V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG