Nichicon UPW2C330MHD

Cap Aluminum Lytic 33uF 160V 20% (12.5 X 20mm) Radial 5mm 180mA 7000h 105C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2C330MHD.

IHS

Datasheet8 pages4 years ago

Newark

RS (Formerly Allied Electronics)

TME

DigiKey

CAD Models

Download Nichicon UPW2C330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2D330MHD
Cap Aluminum Lytic 33uF 200V 20% (12.5 X 25mm) Radial 5mm 190mA 7000h 105C Automotive Bulk
PanasonicEEU-EE2D330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEU-ED2D330
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk
NichiconUVR2D330MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicEEU-EB2D330
Cap Aluminum 33uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000h 105°C Bulk
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW2C330MHD provided by its distributors.

Cap Aluminum Lytic 33uF 160V 20% (12.5 X 20mm) Radial 5mm 180mA 7000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 160 V DC, PW SERIES 7000H 12.5(DIA.)X20MM
33uF 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 160V RADIAL / 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Capacitor Alum Elec 33Uf, 160V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW2C330MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL