Rubycon 450BXW33MEFC12.5X25

Cap Aluminum Lytic 33uF 450V 20% (12.5 X 25mm) Radial 5mm 330mA 10000h 105C Bulk
$ 0.894
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW33MEFC12.5X25.

IHS

Datasheet4 pages5 years ago

Newark

CAD Models

Download Rubycon 450BXW33MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.894
$ 0.894
$ 0.894
Stock
1
37,049
37,049
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
360 µA
360 mA
360 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ351ELL330MK20S
Cap Aluminum Lytic 33uF 350V 20%( 12.5 X 20mm) Radial 5mm 330mA 10000h 105C Automotive Bulk
NichiconUCP2G330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEUEE2W330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 33muF ±20% 0.630Dia 16.00mm
NichiconUCY2G330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 33muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG401ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConEKXJ451ELL330ML20S
Cap Aluminum Lytic 33uF 450V 20%( 16 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 450BXW33MEFC12.5X25 provided by its distributors.

Cap Aluminum Lytic 33uF 450V 20% (12.5 X 25mm) Radial 5mm 330mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 450V RADIAL
CAPACITOR ALUM ELECT, 33UF, 450V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:BXW ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG