Rubycon 420MXG390MEFCSN30X40

Aluminum Electrolytic Capacitor, 390Uf, 420V, 20%, Radial
$ 4.265
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420MXG390MEFCSN30X40.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 420MXG390MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.265
$ 6.84
Stock
8,920
710
Authorized Distributors
2
3
Capacitance
390 µF
390 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.83 A
1.63 A
Height - Seated (Max)
42.0116 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 390muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 450V 390muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 390muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 450V 390muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMM451VSN391MA40S
Cap Aluminum 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1550mA 3000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 420MXG390MEFCSN30X40 provided by its distributors.

Aluminum Electrolytic Capacitor, 390Uf, 420V, 20%, Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
±20% 1.83A@120Hz 10mm 420V 390uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 390UF 20% 420V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG