Rubycon 400USG270MEFCSN22X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USG270MEFCSN22X45.

Master Electronics

Datasheet4 pages3 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400USG270MEFCSN22X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 4.33
$ 4.33
Stock
35,950
2,071
2,071
Authorized Distributors
3
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
737 mΩ
737 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
1.67 A
1.67 A
1.67 A
Height - Seated (Max)
-
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 400USG270MEFCSN22X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap 270uF Aluminum Electrolytic Capacitor
±20% 1.67A@120Hz 10mm 400V 270uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
270¦ÌF 400V ¡À20% 10mm 3000h@ 85¡ãC 1.67A@ 120Hz,2.338A@ 10kHz ,D22xL45mm , 47mm
CAP ALUM 270UF 20% 400V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG