Rubycon 400USG220MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USG220MEFCSN25X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-5.01%

CAD Models

Download Rubycon 400USG220MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.047
$ 6.355
$ 6.355
Stock
1,744
11,370
11,370
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
905 mΩ
905 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.58 A
1.49 A
1.49 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LR221M450A022
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C
Cornell DubilierSLPX221M450C7P3
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.206 Ohm 1590mA 3000h 85C
KYOCERA AVXLGU2W221MELB
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 450V 20% SNAP-IN 30X35MM, LGU SERIES
Cornell Dubilier381LR221M450K032
Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
KYOCERA AVXLLS2W221MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 400USG220MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.58A@120Hz 10mm 400V 220uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 220UF, 400V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG