KYOCERA AVX LLS2W221MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 1.378Dia 35.00mm
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W221MELC.

IHS

Datasheet5 pages4 years ago

Newark

Factory Futures

Nichicon SCT

TME

Inventory History

3 month trend:
-14.35%

CAD Models

Download KYOCERA AVX LLS2W221MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 5
$ 5
Stock
32,561
597
597
Authorized Distributors
6
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.507 Ω
1.507 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.59 A
1.55 A
1.55 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LR221M400A012
Capacitors, Aluminum Electrolytic, Snap In 220uF 400V 20% | Cornell-Dubilier 381LR221M400A012
KYOCERA AVXLGU2G221MELC
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 400V 20% SNAP-IN 35X25MM, LGU SERIES
Cornell DubilierSLPX221M450C7P3
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.206 Ohm 1590mA 3000h 85C
Cornell DubilierSLPX221M400C3P3
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.9 Ohm 1540mA 3000h 85C
KYOCERA AVXLLS2G221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 220muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGW2G221MELB30
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 1790mA 3000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX LLS2W221MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 10mm 1590mA 3000h 85C Bulk
LS Series 220 uF 450 V 85°C Ø35 x 25 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,35X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.59A@120Hz 10mm 450V 220uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elec 220Uf, 450V, 20%, Snap-In; Capacitance:220Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 125°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Nichicon LLS2W221MELC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX