Rubycon 400MXH560MEFCSN35X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 7.768
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400MXH560MEFCSN35X35.

IHS

Datasheet3 pages3 years ago

Newark

CAD Models

Download Rubycon 400MXH560MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.768
$ 8.49
Stock
3,420
885
Authorized Distributors
2
3
Capacitance
560 µF
560 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.92 A
1.76 A
Height - Seated (Max)
37.0078 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEET-HC2S561LA
Cap Aluminum 560uF 420V 20% (35 X 45mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
Cornell Dubilier381LQ561M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ451VSN561MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 560muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ561M400A042
381LQ Series 400V 560 uF ±20% Snap-In PVC Sleeve Aluminum Electrolytic Capacitor
PanasonicEET-HC2G561EA
Cap Aluminum 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.326 Ohm 1900mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400MXH560MEFCSN35X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 1.92A@120Hz 10mm 400V 560uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 560UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 560UF, 400V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG