Rubycon 400HXC390MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 8.121
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400HXC390MEFCSN35X40.

IHS

Datasheet2 pages15 years ago

CAD Models

Download Rubycon 400HXC390MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.121
$ 7.934
Stock
26,850
42,540
Authorized Distributors
0
0
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.56 A
2.62 A
Height - Seated (Max)
42.0116 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2013-09-30

Related Parts

Cornell Dubilier380LQ391M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 390muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 390muF ±20% 1.181Dia 30.00mm
Wurth Elektronik861011485019
WCAP-AIG8 Aluminum Electrolytic Capacitors
Wurth Elektronik861101487030
WCAP-AIL8 Aluminum Electrolytic Capacitors
Cornell Dubilier380LQ391M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 390muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH451VNN391MA45T
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.638 Ohm 2240mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 400HXC390MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
±20% 2.56A@120Hz 10mm 400V 390uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 390UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 390UF, 400V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:HXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG