Rubycon 400HXC180MEFCSN22X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 3.991
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400HXC180MEFCSN22X50.

IHS

Datasheet2 pages15 years ago

CAD Models

Download Rubycon 400HXC180MEFCSN22X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.991
$ 1.954
$ 1.954
Stock
1
5,629
5,629
Authorized Distributors
0
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.013 Ω
1.013 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.6 A
950 mA
950 mA
Height - Seated (Max)
51.9938 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2013-09-30

Related Parts

Wurth Elektronik861021484016
WCAP-AIG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861101484013
Electrolytic Capacitor, Snap-in, WCAP-AIL8 Series, 180 F, 20%, 450 V, 25 mm
Wurth Elektronik861101483007
Electrolytic Capacitor, Snap-in, WCAP-AIL8 Series, 180 F, 20%, 450 V, 22 mm RoHS Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
PanasonicEET-UQ2W181BA
Cap Aluminum 180uF 450V 20% (22 X 40mm) Snap-In 10mm 1.105 Ohm 1350mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 400HXC180MEFCSN22X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 2.24A@10kHz 10mm 400V 180uF Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 180UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 180UF, 400V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:HXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG