Rubycon 400BXF27MGC18X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXF27MGC18X16.

IHS

Datasheet2 pages12 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 400BXF27MGC18X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEKXJ451ELL270MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 27uF
United Chemi-ConEKXJ421ELL270MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 27uF
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 27muF 450V
United Chemi-ConEKXJ401ELL270MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF
NichiconUCY2G270MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 27muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 400BXF27MGC18X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxf Series, 27 - F, - 20%, 400 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 27UF 20% 400V RADIAL
CAP, 27µF, 400V, 20%
BXF 27uF 400V 20% 18x16/7,5
CAP, 27µF, 400V, 20%; Capacitance: 27µF; Voltage Rating: 400V; Product Range: BXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 16mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG