Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400BXC3R3MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC3R3MEFC10X12.5.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-5.49%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.271
$ 0.271
Stock
3,640
104,839
104,839
Authorized Distributors
2
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
30 mA
40 mA
40 mA
Height - Seated (Max)
-
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-2WHG3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk
PanasonicECA1HHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HN3R3U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 3.3muF ±20% 0.197Dia 5.00mm
Cornell DubilierSEK3R3M050ST
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 48.25 Ohm 25mA 2000h 105C
NichiconUPW2G3R3MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 400 V DC, PW SERIES 5000H 10(DIA.)X20MM
NichiconUPW2W3R3MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 3.3muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 400BXC3R3MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 0.15A 8000h 105C Bulk
Capacitor Al 105deg 3.3uF 400V 10X12.5
3.3μF 400V ±20% 5mm 8000h 150mA Through hole mounting 10mm*12.5mm*12.5mm
ルビコン 400BXC3R3MEFC10X12.5 コンデンサ
RS APAC

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG