Panasonic EEU-EB1V331B

Capacitor Aluminum 330uF 35VDC 20% 10 X 16mm RDL 5mm 278mA 10000 hr Ammo Pack
$ 0.216
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1V331B.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.83%

CAD Models

Download Panasonic EEU-EB1V331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.321
$ 0.321
Stock
26,716
242,440
242,440
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
4000 hours
4000 hours
Ripple Current
278 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Related Parts

PanasonicEEUEB1E331
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 255mA 10000h 105C Bulk
PanasonicEEU-EB1E331BJ
EB-A Series 25 V 330 uF Ø8x15mm LS=3.5mm 105°C Aluminum Electrolytic Capacitor
PanasonicEEU-EB1E331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1330mA 10000h 105C
United Chemi-ConEKYB350ELL331MH20D
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk
United Chemi-ConEKYB350ELL331MJC5S
330uF 35V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-EB1V331B provided by its distributors.

Capacitor Aluminum 330uF 35VDC 20% 10 X 16mm RDL 5mm 278mA 10000 hr Ammo Pack
EEU-EB Series 35 V 330 uF ±20% 10 x 16 mm LS=5mm Aluminum Electrolytic Capacitor
330μF 35V ±20% 5mm Pitch 10000h@105°C 278mA@120Hz 361.4mA@100kHz TH D10×L16mm 10mm×16mm×17mm
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1V331B
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 278mA 10000h 105C Automotive AEC-Q200 Ammo
AL LYTIC CAP,RADIAL,35VDC, 330UF,10X16,LS 5MM,AMMO,HAZ<TX
Al Lytic Cap, Radial EB Series, 105C35VDC,330uF,10
CAP ALUM 330UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America