| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1189-4179-1-ND | 34,286 | 1 | Cut Tape | ||||||||
| Future Electronics | 35YXJ100MT16.3X11 | 0 | 2K | Ammo | ||||||||
| Arrow Electronics | 35YXJ100MT16.3X11 | 0 | 12K | |||||||||
| Win Source | WS-35YXJ100MT16.3X11 | 20,000 | 1K | 9h | ||||||||
| UnikeyIC | 35YXJ100MT16.3X11 | 13,382 | 10 | Box | 6h |
Download datasheets and manufacturer documentation for Rubycon 35YXJ100MT16.3X11.
Download Rubycon 35YXJ100MT16.3X11 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Rubycon 35YXJ100MT16.3X11 provided by its distributors.
Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:
Download datasheets and manufacturer documentation for Rubycon 35YXJ100MT16.3X11.