Rubycon 35YXJ100M6.3X11

Aluminum Electrolytic Capacitors-DIP DIP, D6.3xL11mm 100μF ±20% 35V 220mΩ 400mA 7000Hrs@105℃
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXJ100M6.3X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

LKR

JRH Electronics

Inventory History

3 month trend:
-39.64%

CAD Models

Download Rubycon 35YXJ100M6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.085
$ 0.085
Stock
554,221
1,023,739
1,023,739
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
280 mA
270 mA
270 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 35V 100muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors-DIP DIP,D8xL11.5mm 100μF ±20% 50V 250mΩ 400mA 7000Hrs@105℃
PanasonicEEUFR1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1A101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FR1A101B
Panasonic EEUFR1A101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
100uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35YXJ100M6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 100μF ±20% 35V 220mΩ 400mA 7000Hrs@105℃
100uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 400mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP, 100µF, 35V, 20%; Capacitance: 100µF; Voltage Rating: 35V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35 YXJ 100 M 6.3X11
  • 35YXJ100M 6.3X11