Rubycon 35YXH220MEFC10X12.5

Cap Aluminum Lytic 220uF 35V 20%( 10 X 12.5mm) Radial 5mm 865mA 7000h 105C Automotive Bulk
$ 0.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXH220MEFC10X12.5.

IHS

Datasheet3 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35YXH220MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.168
$ 0.168
Stock
12,000
295,010
295,010
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
320 mΩ
320 mΩ
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
432.5 mA
605.5 mA
605.5 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.394Dia 10.00mm
NichiconUHE1V221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-350ELL221MJC5S
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk
United Chemi-ConEKY-350ELL221MH15D
KY Series 35 V 220 uF 105°C Ø8 x 15 mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 35YXH220MEFC10X12.5 provided by its distributors.

Cap Aluminum Lytic 220uF 35V 20%( 10 X 12.5mm) Radial 5mm 865mA 7000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220uF 35V 80mΩ ±20% 432.5mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
220¦ÌF 35V ¡À20% 5mm 7000h@ 105¡ãC 432.5mA@ 120Hz ,D10xL12.5mm 10mm*14mm
Capacitor Al 105deg 220uF 35V 10x12.5
RS APAC
CAP ALUM 220UF 20% 35V RADIAL TH
CAPACITOR ALUM ELECT, 220UF, 35V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:7000 hours @ 105°C; Series:YXH ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXH220MEFC 10X12.5