Rubycon 35YXF220MEFCT810X12.5

220uF 35V ±20% Plugin, D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXF220MEFCT810X12.5.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+230%

CAD Models

Download Rubycon 35YXF220MEFCT810X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.168
$ 0.168
Stock
250,313
289,505
289,505
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
320 mΩ
320 mΩ
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
406 mA
605.5 mA
605.5 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 220μF ±20% 25V 220mΩ 400mA 7000Hrs@105℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 220muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 220muF ±20% 0.394Dia 10.00mm
NICHICON UHE1V221MPD6TD ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, RADIAL
PanasonicEEUFR1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 35YXF220MEFCT810X12.5 provided by its distributors.

220uF 35V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 35V ¡À20% 5mm 7000h@ 105¡ãC 406mA@ 120Hz,580mA@ 100kHz 10mm*14mm
Radial Can YXF 35V 220muF ±20% 0.394Dia 10.00mm
CAP ALUM 220UF 20% 35V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG