Rubycon 35USG15000MEFCSN35X30

USG Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 15000muF 35V
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35USG15000MEFCSN35X30.

Master Electronics

Datasheet4 pages3 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35USG15000MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 4.27
$ 4.27
Stock
16,332
10,923
10,923
Authorized Distributors
3
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
36 mΩ
36 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
4.8 A
5.6 A
5.6 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Rubycon 35USG15000MEFCSN35X30 provided by its distributors.

USG Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 15000muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
15mF 35V ¡À20% 10mm 3000h@ 85¡ãC 4.8A@ 120Hz,5.52A@ 100 kHz ,D35xL30mm , 35mm*32mm
CAP ALUM 15000UF 20% 35V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG