Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35USC6800MEFCSN22X35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 35V 6800muF ±20% 0.866Dia 22.00mm
$ 1.469
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35USC6800MEFCSN22X35.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-15.17%

CAD Models

Download Rubycon 35USC6800MEFCSN22X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.469
$ 1.957
Stock
862
1,752
Authorized Distributors
4
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
60.95 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.89 A
2.9 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Cornell DubilierSLPX682M035C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS1V682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 6800muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX682M035A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.866Dia 22.00mm
NichiconLGU1V682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 6800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX682M025J012
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3500mA 3000h 85C
NichiconLLS1E682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 35USC6800MEFCSN22X35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 35V 6800muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 6800uF 35V 20%( 22 X 35mm) Snap-In 10mm 2890mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
±20% 2.89A@120Hz 10mm 35V 6800uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 35V ±20% 10mm 3000h@ 85°C 2.89A@ 120Hz,3.3235A@ 10kHz Plugins,D22xL35mm snap-in mounting,snap fit,Through hole mounting 22mm*35mm*37mm
CAPACITOR ALUM ELECT, 6800UF, 35V, 20%, RADIAL; Capacitance:6800µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG