Rubycon 35SEV22M6.3X5.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 35V 22muF ±20% 0.248Dia 6.30mm
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35SEV22M6.3X5.5.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Future Electronics

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35SEV22M6.3X5.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.093
Stock
28,440
979,330
Authorized Distributors
3
4
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
9.05 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
48 mA
54 mA
Height - Seated (Max)
5.5118 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 50V 22muF 卤20% 0.248Dia 6.30mm
22uF 25V 42mA@120Hz 卤20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 35V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 35V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865250342004
WCAP-ASNP Aluminum Electrolytic Capacitors
SEV Series 22 uF 16 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 35SEV22M6.3X5.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 35V 22muF ±20% 0.248Dia 6.30mm
SEV Series 22 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
22uF 35V 48mA@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG