Rubycon 35SEV10M5X5.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35SEV10M5X5.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Future Electronics

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35SEV10M5X5.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.057
Stock
14,166
2,531,332
Authorized Distributors
3
4
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
19.9 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
30 mA
30 mA
Height - Seated (Max)
5.5118 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 50V 10muF ±20% 0.197Dia 5.00mm
10uF 50V 30mA@120Hz ±20% SMD,D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE1VA100SR
Panasonic EEE1VA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1VA100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 10muF 卤20% 0.197Dia 5.00mm
United Chemi-ConEMVA500ADA100ME55G
Cap Aluminum Lytic 10uF 50V 20% (5 X 5.2mm) SMD 30mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Rubycon 35SEV10M5X5.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 35V 10muF ±20% 0.197Dia 5.00mm
10uF 35V 30mA@120Hz ±20% SMD,D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
SEV Series 10 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
CHIP ALUMINUM ELECTROLYTIC CAPACITOR

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SEV10M 5X5.5