Rubycon 25YXF100MEFCT16.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 100muF ±20% 0.248Dia 6.30mm
$ 0.083
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF100MEFCT16.3X11.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-99.11%

CAD Models

Download Rubycon 25YXF100MEFCT16.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.05
$ 0.05
Stock
349,060
377,741
377,741
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 100μF ±20% 16V 175mA 5000Hrs@105℃
NichiconUPV1A101MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 10V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-FR1C101B
Panasonic EEUFR1C101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1A101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 25YXF100MEFCT16.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 100µF ±20% Ф6.30 x 11.00mm 25V 400mΩ 250mA 5000Hrs@105℃
Electrolytic capacitor Low ESR ECRYXF 100uF/25V 105C (6,3x11) r2.5mm 20% 5000h RoHS SAMWHA-ELECTRIC 500pcs/Reel
CAP ALUM 100UF 20% 25V RADIAL / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG