Rubycon 25TRV2200M18X16.5

Cap Aluminum Lytic 2200uF 25V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105C
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25TRV2200M18X16.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-2.53%

CAD Models

Download Rubycon 25TRV2200M18X16.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEV-TG1E222M
Cap Aluminum 2200uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.045 Ohm 2600mA 3500h 125C Automotive T/R
PanasonicEEVFK1E222M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1E222AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 2200muF ±20% 0.630Dia 16.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 25V 2200muF ±20% 0.709Dia 18.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 25V 2200muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 25TRV2200M18X16.5 provided by its distributors.

Cap Aluminum Lytic 2200uF 25V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105C
2200uF 25V 930mA@120Hz 64mΩ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575
Cap, 2200Μf, 25V, Smd; Ae Capacitor Case:Radial Can; Capacitance:2200Μf; Voltage Rating:25V; Esr:0.064Ohm; Product Range:Trv Series; Lifetime @ Temperature:10000 Hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rubycon 25TRV2200M18X16.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG