Rubycon 250BXC22MEFCT810X16

BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 250V
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXC22MEFCT810X16.

IHS

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-2.14%

CAD Models

Download Rubycon 250BXC22MEFCT810X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.198
Stock
96,004
149,346
Authorized Distributors
1
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
188 mA
188 mA
Height - Seated (Max)
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXM 100V 22muF 卤20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF
NichiconUCY2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 22muF ±20% 0.394Dia 10.00mm
NIC ComponentsNRGB220M63V6.3X11F
Aluminum Electrolytic Capacitors; Lighting Applications; 10Khrs @ +105 degrees C; Radial
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXM 50V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 250BXC22MEFCT810X16 provided by its distributors.

BXC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 250V
22uF 250V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22¦ÌF 250V ¡À20% 5mm 10000h@ 105¡ãC 188mA@ 120Hz,470mA@ 100kHz 10mm*18mm
CAP ALUM 22UF 20% 250V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG