Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200USG470MEFCSN25X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.576
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200USG470MEFCSN25X25.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

CAD Models

Download Rubycon 200USG470MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.576
$ 1.89
Stock
9,559
26,660
Authorized Distributors
2
6
Capacitance
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.93 A
1.95 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 250VOLTS, 470UF, SMALL FORM FACTOR
MXG Series 250 V 470 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USG 250V 470muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 470muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2E471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX471M250E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 200USG470MEFCSN25X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 200V 20%( 25 X 25mm) Snap-In 10mm 1930mA 3000h 85C Bulk
CAP ALUM 470UF 20% 200V SNAP TH
CAPACITOR ALUM ELECT, 470UF, 200V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG