Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVK2E221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 220muF ±20% 0.709Dia 18.00mm
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK2E221MHD.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-9.15%

CAD Models

Download Nichicon UVK2E221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
$ 1.676
Stock
4,328
18
Authorized Distributors
5
3
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
680 mA
680 mA
Height - Seated (Max)
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

220uF 250V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 220muF ±20% 0.630Dia 16.00mm
NichiconUPZ2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 220muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMG201ELL221MMP1S
Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 2000h 105°C Bulk
PanasonicECA2DHG221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Nichicon UVK2E221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 220muF ±20% 0.709Dia 18.00mm
220uF 250V 卤20% 680mA@120Hz Plugin,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220μF 250V ±20% 7.5mm 2000h@ 85°C 1.088A@ 10 kHz,680mA@ 120Hz Plugins,D18xL37.5mm Through hole mounting 18mm*35.5mm*37.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL