Rubycon 200MXG390MEFCSN20X30

390uF 200V ±20% 2.31A@10kHz Plugin, D20xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.614
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG390MEFCSN20X30.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 200MXG390MEFCSN20X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 390muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
PanasonicEETED2E391CA
Cap Aluminum 390uF 250V 20% (25 X 30mm) 10mm 0.383 Ohm 1710mA 3000 hr 105°C Bulk
KYOCERA AVXLLS2E391MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 390muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP391M250C5P3
Cap Aluminum Lytic 390uF 250V 20% (25 X 35mm) Snap-In 10mm 0.51 Ohm 1490mA 3000h 105C
United Chemi-ConEKMS251VSN391MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF

Descriptions

Descriptions of Rubycon 200MXG390MEFCSN20X30 provided by its distributors.

390uF 200V ±20% 2.31A@10kHz Plugin,D20xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
CAP ALUM 390UF 20% 200V SNAP TH
CAPACITOR ALUM ELECT, 390UF, 200V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG