Rubycon 200BXW390MEFR18X35

390uF 200V ±20% 1.43A@120Hz Plugin, D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.341
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXW390MEFR18X35.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 1.341
$ 1.98
Stock
94
3,088
Authorized Distributors
2
6
Capacitance
390 µF
390 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
2000 hours
Ripple Current
1.43 A
1.24 A
Height - Seated (Max)
-
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 200BXW390MEFR18X35 provided by its distributors.

390uF 200V ±20% 1.43A@120Hz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
CAP, 390µF, 200V, 20%; Capacitance: 390µF; Voltage Rating: 200V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 35mm; Operating Temperatu
CAP ALUM 390UF 20% 200V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG