Rubycon 180MXC560MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 1.573
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 180MXC560MEFCSN22X40.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 180MXC560MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX561M200H042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 560muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 560muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 560muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP561M200C5P3
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C
Cornell DubilierSLP561M200A4P3
SLP series 200V 560uF 25x45mm 20% 105'C Snap in Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 180MXC560MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 1.6A@120Hz 10mm 180V 560uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 560UF 20% 180V SNAP TH
CAPACITOR ALUM ELECT, 560UF, 180V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG