Rubycon 200MXC560MEFCSN25X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 560muF ±20% 0.984Dia 25.00mm
$ 1.73
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXC560MEFCSN25X30.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 200MXC560MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.95
Stock
441
2,024,657
Authorized Distributors
3
6
Capacitance
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.6 A
1.67 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 30x30x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cornell DubilierSLP561M220H1P3
Aluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 105C

Descriptions

Descriptions of Rubycon 200MXC560MEFCSN25X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 560muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
±20% 1.6A@120Hz 10mm 200V 560uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 560UF, 200V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG