Rubycon 16YXM100MEFC6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXM100MEFC6.3X11.

IHS

Datasheet1 page13 years ago

CAD Models

Download Rubycon 16YXM100MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ULD Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010372006
Aluminum Electrolytic CapacitorsDIP DIP,D5xL11mm 100µF ±20% Ф5.00 x 11.00mm 16V 176mA 2000Hrs@85℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG160ELL101ME11D
SMG Series 100 uF 16 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor
100uF 16V ±20% 175mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 16YXM100MEFC6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
CAP ALUM 100UF 20% 16V RADIAL TH
CAPACITOR ALUM ELECT, 100UF, 16V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXM100MEFC 6.3X11